Advanced Thermal Solutions ATS-50250G-C1-R0

Heat Sinks maxiFLOW Heat Sink with maxiGRIP Attachment, T766, Blue-Anodized, 25x25x12.5mm
$ 12.354
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Thermal Solutions ATS-50250G-C1-R0.

IHS

Datasheet1 page8 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Advanced Thermal SolutionsATS-51250K-C1-R0
Heat Sinks maxiFLOW BGA Heat Sink w/maxiGRIP Attachment, 25x25x14.5mm, 44.9mm Fin Tip
Advanced Thermal SolutionsATS-50270G-C1-R0
Heat Sinks maxiFLOW Heat Sink with maxiGRIP Attachment, T766, Blue-Anodized, 27x27x12.5mm
Advanced Thermal SolutionsATS-50290G-C1-R0
Heat Sinks maxiFLOW Heat Sink with maxiGRIP Attachment, T766, Blue-Anodized, 29x29x12.5mm
Aavid Thermalloy534202B02853G
TO-220 Package 13.40 C/W Thermal Resistance Channel Heat Sink with Clip
Aavid Thermalloy534202B03453G
TO-220 Package 13.40 C/W Thermal Resistance Channel Heat Sink Solder Tabs
Aavid Thermalloy6238B-MTG
TO-220 Package 13.60 C/W Thermal Resistance Clip and Mounting Tab Heat Sink

Descriptions

Descriptions of Advanced Thermal Solutions ATS-50250G-C1-R0 provided by its distributors.

Heat Sinks maxiFLOW Heat Sink with maxiGRIP Attachment, T766, Blue-Anodized, 25x25x12.5mm
Heat Sink Passive BGA Spread Clip 5.16C/W Black Anodized
Heat Sink, 5.2ohm, Extruded, Clip, Longitudinal, Blue Anodized
HEATSINK 25MM MM x 25MM MM x 12.5MM
MAXIFLOW MAXIGRIP HS AEMBLY- STD , T7
HEAT SINK 25MM X 25MM X 12.5MM
Heat Sink, 2.6Deg C/W, 0.98"x0.98"x0.49"; Thermal Resistance:2.6°C/W; Packages Cooled:Bga; External Width - Metric:25Mm; External Height - Metric:12.5Mm; External Length - Metric:25Mm; External Diameter - Metric:- Rohs Compliant: Yes |Advanced Thermal Solutions ATS-50250G-C1-R0

Manufacturer Aliases

Advanced Thermal Solutions has several brands around the world that distributors may use as alternate names. Advanced Thermal Solutions may also be known as the following names:

  • Advanced Thermal Solutions Inc
  • ADVANCED THERMAL SOLUTION
  • ADVANCED THERMA
  • ADVANCED THERMAL
  • ADVANCED THERMAL PRODUCTS INC
  • Advanced Thermal Sol