Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Advanced Thermal Solutions ATS-50290G-C1-R0

Heat Sinks maxiFLOW Heat Sink with maxiGRIP Attachment, T766, Blue-Anodized, 29x29x12.5mm
$ 12.179
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Thermal Solutions ATS-50290G-C1-R0.

IHS

Datasheet1 page8 years ago

Inventory History

3 month trend:
-56.80%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Advanced Thermal SolutionsATS-51290K-C1-R0
Heat Sinks maxiFLOW BGA Heat Sink w/maxiGRIP Attachment, 29x29x14.5mm, 51.7mm Fin Tip
Advanced Thermal SolutionsATS-61290D-C1-R0
Heat Sinks BGA fanSINK Assembly w/maxiGRIP Attachment, 28.25x28.25x9.5mm, 28.25mm dia.
Advanced Thermal SolutionsATS-50270G-C1-R0
Heat Sinks maxiFLOW Heat Sink with maxiGRIP Attachment, T766, Blue-Anodized, 27x27x12.5mm
Aavid Thermalloy566010B02800G
Heat Sinks Plug-In, Stamped Heat Sink w/Shur-Lock Tabs for TO220, Vertical, 30.99mm Height
Aavid Thermalloy584000B00000G
Heatsink; SIPS; 10degC/W; 31.75 x 9.91 x 43.18mm; Vertical Mount
Aavid Thermalloy566010B03400G
Multiwatt / SIP Package 11.50 C/W Thermal Resistance Sink Plug In Style Heat

Descriptions

Descriptions of Advanced Thermal Solutions ATS-50290G-C1-R0 provided by its distributors.

Heat Sinks maxiFLOW Heat Sink with maxiGRIP Attachment, T766, Blue-Anodized, 29x29x12.5mm
Heat Sink Passive BGA Spread Clip Aluminum 4.51C/W Black Anodized
HEATSINK 29MM MM x 29MM MM x 12.5MM
MAXIFLOW MAXIGRIP HS AEMBLY- STD , T7
Heat Sink, 2.3Deg C/W, 1.14"x1.14"x0.49"; Thermal Resistance:2.3°C/W; Packages Cooled:Bga; External Width - Metric:29Mm; External Height - Metric:12.5Mm; External Length - Metric:29Mm; External Diameter - Metric:- Rohs Compliant: Yes |Advanced Thermal Solutions ATS-50290G-C1-R0

Manufacturer Aliases

Advanced Thermal Solutions has several brands around the world that distributors may use as alternate names. Advanced Thermal Solutions may also be known as the following names:

  • Advanced Thermal Solutions Inc
  • ADVANCED THERMAL SOLUTION
  • ADVANCED THERMA
  • ADVANCED THERMAL
  • ADVANCED THERMAL PRODUCTS INC
  • Advanced Thermal Sol