Advanced Thermal Solutions ATS-51250K-C1-R0

Heat Sinks maxiFLOW BGA Heat Sink w/maxiGRIP Attachment, 25x25x14.5mm, 44.9mm Fin Tip
$ 13.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Thermal Solutions ATS-51250K-C1-R0.

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Advanced Thermal SolutionsATS-50250G-C1-R0
Heat Sinks maxiFLOW Heat Sink with maxiGRIP Attachment, T766, Blue-Anodized, 25x25x12.5mm
Advanced Thermal SolutionsATS-50250P-C1-R0
Heat Sinks maxiFLOW Heat Sink with maxiGRIP Attachment, T766, Blue-Anodized, 25x25x17.5mm
Advanced Thermal SolutionsATS-51230K-C1-R0
Heat Sinks maxiFLOW BGA Heat Sink w/maxiGRIP Attachment, 23x23x14.5mm, 41.5mm Fin Tip
Aavid Thermalloy574602B03300G
Heat Sinks Slide-On Stamped Heat Sink, TO220, Vertical, 21.6C/W, 1.91mm Hole, 17.53mm, Tab
Aavid Thermalloy574602B00000G
TO-220 21.60 C/W Thermal Resistance Spring Action Low Cost Slide On Heat Sink
Aavid Thermalloy566010B02800G
Heat Sinks Plug-In, Stamped Heat Sink w/Shur-Lock Tabs for TO220, Vertical, 30.99mm Height

Descriptions

Descriptions of Advanced Thermal Solutions ATS-51250K-C1-R0 provided by its distributors.

Heat Sinks maxiFLOW BGA Heat Sink w/maxiGRIP Attachment, 25x25x14.5mm, 44.9mm Fin Tip
Heat Sink Passive BGA Spread Clip Aluminum 8.65C/W Black Anodized
HEATSINK 25MM MM x 25MM MM x 14.5MM
MAXIFLOW MAXIGRIP HS AEMBLY- LP, T766
HEAT SINK 25MM X 25MM X 14.5MM
Heat Sink, 2.5Deg C/W, 0.98"x0.98"x0.57"; Thermal Resistance:2.5°C/W; Packages Cooled:Bga; External Width - Metric:25Mm; External Height - Metric:14.5Mm; External Length - Metric:25Mm; External Diameter - Metric:- Rohs Compliant: Yes |Advanced Thermal Solutions ATS-51250K-C1-R0

Manufacturer Aliases

Advanced Thermal Solutions has several brands around the world that distributors may use as alternate names. Advanced Thermal Solutions may also be known as the following names:

  • Advanced Thermal Solutions Inc
  • ADVANCED THERMAL SOLUTION
  • ADVANCED THERMA
  • ADVANCED THERMAL
  • ADVANCED THERMAL PRODUCTS INC
  • Advanced Thermal Sol