Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Advanced Thermal Solutions ATS-1151-C1-R0

Heat Sinks maxiFLOW Power Brick Heat Sink, Full Brick, Gold, T766, Hardware, 61x118x20mm
$ 19.496
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Thermal Solutions ATS-1151-C1-R0.

Electro Sonic

Datasheet1 page9 years ago

Inventory History

3 month trend:
-6.02%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Advanced Thermal SolutionsATS-1148-C1-R0
Heat Sinks maxiFLOW Power Brick Heat Sink, Full, Gold, T766, 61x118x6.1mm, 118mm dia.
Advanced Thermal SolutionsATS-1149-C1-R0
Heat Sinks maxiFLOW Power Brick Heat Sink, Full Brick, Gold, T766, Hardware, 61x118x11.4mm
Advanced Thermal SolutionsATS-1104-C1-R0
Heat Sinks maxiFLOW Power Brick Heat Sink, Half Brick, Gold, T766, Hardware, 61x58x11.4mm
Aavid Thermalloy531302B02500G
TO-220 / TO-202 Package 8.00 C/W Thermal Resistance Heat Sink with Radial Fins
Aavid Thermalloy7025B-MTG
TO-220 Package 6.80 C/W Thermal Resistance Heat Sink with Folded Fins and Tab
Aavid Thermalloy507002B00000G
Heatsink; TO-220; 15.6degC/W; 44.45 x 17.78 x 9.52mm; Through Hole Mount

Descriptions

Descriptions of Advanced Thermal Solutions ATS-1151-C1-R0 provided by its distributors.

Heat Sinks maxiFLOW Power Brick Heat Sink, Full Brick, Gold, T766, Hardware, 61x118x20mm
Heat Sink For DC to DCConverter and Switching Regulator Module
FULL BRICK HEATSINK 61MM x 118MM x 20MM
Heat Sink, 0.5ohm, Fin, Screw, Longitudinal, Gold Anodized
FULL BRICK HEATSINK 61X118X20MM
Heat Sink for Full Brick DC-DC Converter
HEAT SINK, 0.3DEG C/W, 2.41"X4.65"X0.91";
MAXIFLOW FULL BRICK HEAT SINK ASMBLY, G
HEAT SINK, 0.3DEG C/W, 2.41"X4.65"X0.91"; Thermal Resistance:0.3°C/W; Packages Cooled:Full Brick; External Width - Metric:118mm; External Height - Metric:22.9mm; External Length - Metric:61mm; External Diameter - Metric:- RoHS Compliant: Yes

Manufacturer Aliases

Advanced Thermal Solutions has several brands around the world that distributors may use as alternate names. Advanced Thermal Solutions may also be known as the following names:

  • Advanced Thermal Solutions Inc
  • ADVANCED THERMAL SOLUTION
  • ADVANCED THERMA
  • ADVANCED THERMAL
  • ADVANCED THERMAL PRODUCTS INC
  • Advanced Thermal Sol

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATS1151C1R0