Advanced Thermal Solutions ATS-1148-C1-R0

Heat Sinks maxiFLOW Power Brick Heat Sink, Full, Gold, T766, 61x118x6.1mm, 118mm dia.
$ 16.234
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Thermal Solutions ATS-1148-C1-R0.

IHS

Datasheet1 page9 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Advanced Thermal SolutionsATS-PCB1047
Heat Sinks BGA Heat Sink, Board Level Stamped, No TIM, Black, TO220, 46.2x51x19mm (LxWxH)
Aavid Thermalloy507222B00000G
Heat Sinks Hat Section, Stamped Heat Sink for Dual TO220, Horizontal, 9.6C/W, Black Anodize
Aavid Thermalloy7023B-MTG
TO-220 Package 4.40 C/W Thermal Resistance Heat Sink with Folded Fins and Tab
Aavid Thermalloy7022B-MTG
TO-220 Package 6.50 C/W Thermal Resistance Heat Sink with Fins and Tab
Advanced Thermal SolutionsATS-1181-C1-R0
Heat Sinks maxiFLOW Power Brick Heat Sink, Eighth Brick, Gold, T766, Hardware, 58x23x22.9mm
Advanced Thermal SolutionsATS-CPX045045030-163-C2-R0
PUSHPIN HS,COARSE-PITCH,STRAIGHT,HOLE PATTERN:LEFT-TABBED,BLUE ANODIZED,T766

Descriptions

Descriptions of Advanced Thermal Solutions ATS-1148-C1-R0 provided by its distributors.

Heat Sinks maxiFLOW Power Brick Heat Sink, Full, Gold, T766, 61x118x6.1mm, 118mm dia.
FULL BRICK HEATSINK 61MM x 118MM x 6.1MM
Heat Sink, 2.4ohm, Fin, Screw, Longitudinal, Gold Anodized
MAXIFLOW FULL BRICK HEAT SINK ASMBLY, G
Heat Sink, 1Deg C/W, 2.41"x4.65"x0.25"; Thermal Resistance:1°C/W; Packages Cooled:Full Brick; External Width - Metric:118Mm; External Height - Metric:6.1Mm; External Length - Metric:61Mm; External Diameter - Metric:- Rohs Compliant: Yes |Advanced Thermal Solutions ATS-1148-C1-R0

Manufacturer Aliases

Advanced Thermal Solutions has several brands around the world that distributors may use as alternate names. Advanced Thermal Solutions may also be known as the following names:

  • Advanced Thermal Solutions Inc
  • ADVANCED THERMAL SOLUTION
  • ADVANCED THERMA
  • ADVANCED THERMAL
  • ADVANCED THERMAL PRODUCTS INC
  • Advanced Thermal Sol

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATS1148C1R0