Advanced Thermal Solutions ATS-1109-C1-R0

Heat Sinks maxiFLOW Power Brick Heat Sink, Full, Gold, T766, 117x61x11.4mm, 61mm dia.
$ 17.864
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Thermal Solutions ATS-1109-C1-R0.

Electro Sonic

Datasheet1 page9 years ago

Inventory History

3 month trend:
-11.74%

CAD Models

Download Advanced Thermal Solutions ATS-1109-C1-R0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Advanced Thermal SolutionsATS-1144-C1-R0
Heat Sinks maxiFLOW Power Brick Heat Sink, Half Brick, Gold, T766, Hardware, 58x61x11.4mm
Aavid Thermalloy7025B-MTG
TO-220 Package 6.80 C/W Thermal Resistance Heat Sink with Folded Fins and Tab
Aavid Thermalloy507002B00000G
Heatsink; TO-220; 15.6degC/W; 44.45 x 17.78 x 9.52mm; Through Hole Mount
Aavid Thermalloy507102B00000G
Heatsink; TO-220; 15.6degC/W; 44.45 x 17.78 x 12.7mm; Through Hole Mount
Advanced Thermal SolutionsATS-1139-C1-R0
Heat Sinks maxiFLOW Power Brick Heat Sink, 1/4, Gold, T766, 37x58x11.4mm, 58mm dia.
Advanced Thermal SolutionsATS-1184-C1-R0
Heat Sinks maxiFLOW Power Brick Heat Sink, Eighth Brick, Gold, T766, Hardware, 23x58x11.4mm

Descriptions

Descriptions of Advanced Thermal Solutions ATS-1109-C1-R0 provided by its distributors.

Heat Sinks maxiFLOW Power Brick Heat Sink, Full, Gold, T766, 117x61x11.4mm, 61mm dia.
Chomerics T766 Heat Sink, Passive, Cross-Cut Screw Mount, 3.34°C/W, Gold Anodized
FULL BRICK HEATSINK 117MM x 61MM x 11.4M
HEAT SINK, 0.8DEG C/W, 4.61"X2.41"X0.45";
MAXIFLOW FULL BRICK HEAT SINK ASMBLY, G
HEAT SINK, 0.8DEG C/W, 4.61"X2.41"X0.45"; Thermal Resistance:0.8°C/W; Packages Cooled:Full Brick; External Width - Metric:61mm; External Height - Metric:11.4mm; External Length - Metric:117mm; External Diameter - Metric:- RoHS Compliant: Yes

Manufacturer Aliases

Advanced Thermal Solutions has several brands around the world that distributors may use as alternate names. Advanced Thermal Solutions may also be known as the following names:

  • Advanced Thermal Solutions Inc
  • ADVANCED THERMAL SOLUTION
  • ADVANCED THERMA
  • ADVANCED THERMAL
  • ADVANCED THERMAL PRODUCTS INC
  • Advanced Thermal Sol

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATS1109C1R0