Advanced Thermal Solutions ATS-1184-C1-R0

Heat Sinks maxiFLOW Power Brick Heat Sink, Eighth Brick, Gold, T766, Hardware, 23x58x11.4mm
$ 10.207
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Thermal Solutions ATS-1184-C1-R0.

Master Electronics

Datasheet1 page9 years ago

Inventory History

3 month trend:
-7.04%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Advanced Thermal SolutionsATS-PCBT1083
Heat Sinks BGA Heat Sink, Board Level Stamp, No TIM, Black, TO218/TO220, 17.78x44.45x9.53mm
Advanced Thermal SolutionsATS-PCB1017
Heat Sinks BGA Heat Sink, Board Level Stamp, No TIM, Black, TO220, 17.73x44.45x9.43mm
Advanced Thermal SolutionsATS-PCB1050
Heat Sinks BGA Heat Sink, Board Level Stamp, No TIM, Black, TO220, 28.7x48.26x24.13mm
Aavid Thermalloy6021BG
TO-220 Package 12.50 C/W Thermal Resistance Tab Channel Style Heat Sink
Aavid Thermalloy581102B02500G
TO-220 Package 16.80 C/W Thermal Resistance Solder Pin Flat Extruded Heat Sink
Aavid Thermalloy563002B00000G
TO-220 Package 13.00 C/W Thermal Resistance Integrated Tab Channel Heat Sink

Descriptions

Descriptions of Advanced Thermal Solutions ATS-1184-C1-R0 provided by its distributors.

Heat Sinks maxiFLOW Power Brick Heat Sink, Eighth Brick, Gold, T766, Hardware, 23x58x11.4mm
1/8 BRICK HEATSINK 23MM x 59MM x 11.4MM
Heat Sink, 6.7ohm, Fin, Screw, Angled, Gold Anodized
1/8 BRICK HEATSINK 23X59X11.4MM
MAXIFLOW 1/8 BRICK HEAT SINK ASMBLY, GO
Heat Sink, 3.3Deg C/W, 0.91"x2.29"x0.45"; Thermal Resistance:3.3°C/W; Packages Cooled:Full Brick; External Width - Metric:58Mm; External Height - Metric:11.4Mm; External Length - Metric:23Mm; External Diameter - Metric:- Rohs Compliant: Yes |Advanced Thermal Solutions ATS-1184-C1-R0

Manufacturer Aliases

Advanced Thermal Solutions has several brands around the world that distributors may use as alternate names. Advanced Thermal Solutions may also be known as the following names:

  • Advanced Thermal Solutions Inc
  • ADVANCED THERMAL SOLUTION
  • ADVANCED THERMA
  • ADVANCED THERMAL
  • ADVANCED THERMAL PRODUCTS INC
  • Advanced Thermal Sol

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATS1184C1R0