Murata DFE252012F-R82M=P2

Inductor Power Chip Shielded Wirewound 0.82uH 20% 1MHz Metal 3.6A 0.035Ohm DCR 1008 T/R
$ 0.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata DFE252012F-R82M=P2.

IHS

Datasheet1 page11 years ago

Ciiva

Arrow.cn

Geoflip

ODG (Origin Data Global)

Inventory History

3 month trend:
-1.91%

CAD Models

Download Murata DFE252012F-R82M=P2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2016-06-06
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Inductor Power Chip Shielded Wirewound 0.82uH 20% 1MHz Metal 3.3A 0.04Ohm DCR 1008 T/R
TAIYO YUDENLK1608R82M-T
Inductor RF Shielded Multi-Layer 0.82uH 20% 25MHz 15Q-Factor Ferrite 0.04A 1.4Ohm DCR 0603 T/R
TAIYO YUDENLK2125R82M-T
Inductor RF Shielded Multi-Layer 0.82uH 20% 25MHz 25Q-Factor Ferrite 0.15A 0.65Ohm DCR 0805 T/R
General Purpose Inductor, 0.82uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
General Purpose Inductor, 0.82uH, 20%, 1 Element, Ferrite-Core, SMD, 0603
Inductor Power Shielded Multi-Layer 0.82uH 20% 2MHz Ferrite 1.2A 0.169Ohm DCR 0805 T/R

Descriptions

Descriptions of Murata DFE252012F-R82M=P2 provided by its distributors.

Inductor Power Chip Shielded Wirewound 0.82uH 20% 1MHz Metal 3.6A 0.035Ohm DCR 1008 T/R
Inductor, SMD, 1MHz, 5.4A, 3.6A, 820nH, 35mΩ, ±20%, 1008, 2.5mm × 2mm × 1.2mm
INDUCTOR, 820NH, 3.6A, 20%, WIREWOUND;
FIXED IND 820NH 3.6A 0.035OHM SM
FIXED IND 820NH 3.6A 35 MOHM SMD
FIXED IND 820NH 3.6A 35MOHM SMD
DFE252012F 1008 (2520Metric) 0.098Lx0.079W 2.50mmx2.00mm 820nH
4.2A 820nH ±20% 4.9A 1008 Power Inductors ROHS
INDUCTOR, 820NH, 3.6A, 20%, WIREWOUND; Inductance: 820nH; RMS Current (Irms): 3.6A; Inductor Construction: Wirewound; Saturation Current (Isat): 4.9A; Product Range: DFE252012F Series; Power Inductor Case: 2.5mm x 2mm x 1.2mm;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • DFE252012F-R82MP2