What’s new: Find the right parts faster with our redesigned experience

Learn more

Abracon ASPI-1306S-100M-T

Inductor Power Shielded Wirewound 10uH 20% 200KHz 3.9A 0.04Ohm DCR T/R

$ 1.494
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASPI-1306S-100M-T.

JRH Electronics

Datasheet4 pages6 years ago

Master Electronics

Abracon SCT

_legacy Avnet

Sager Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.494
$ 1.591
Stock
4,251
46,131
Authorized Distributors
6
2
Inductance
10 µH
10 µH
Tolerance
20 %
-
Current Rating
3.9 A
3.9 A
Shielding
Shielded
-
DC Resistance (DCR)
40 mΩ
23 mΩ
Q Factor
30
-
Test Frequency
200 kHz
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-10-18
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Ind Power Shielded Wirewound 10uH 20% 100KHz 17Q-Factor Ferrite 4A T/R
Inductor Power Shielded Bobbin Core 10uH 20% 100KHz 17Q-Factor Ferrite 4A 0.032Ohm DCR T/R
TAIYO YUDENNR10050T100M
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 4.1A 0.0325Ohm DCR T/R
Ind Power Shielded Wirewound 10uH 20% 100KHz 56Q-Factor Ferrite 4A T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 4.4A 0.0304Ohm DCR 3939 T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 4.3A 29mOhm DCR Blister T/R

Descriptions

Descriptions of Abracon ASPI-1306S-100M-T provided by its distributors.

Inductor Power Shielded Wirewound 10uH 20% 200KHz 3.9A 0.04Ohm DCR T/R
Ind Power Shielded Wirewound 10uH 20% 100KHz 8A T/R
Power Inductors - SMD FIXED IND 10UH 3.9A 40 MOHM SMD
General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 7360
Power Inductor 10uH 3.9A 40mΩ, ASPI-1306S , RoHS
Abracon SCT
200KHz 8MHz 8A 3.9A 10μH 40mΩ ±20% SMD,15.2X18.5MM standard mounting,SMD mount 18.54mm*15.24mm*7.62mm

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASPI1306S100MT