What’s new: Find the right parts faster with our redesigned experience

Learn more

Wurth Elektronik 74459010

RoHS Compliant Cut Tape Surface Mount Fixed Inductor 30MHz 40mOhm 10muH 8A
$ 1.591
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74459010.

Wurth Elektronik

Datasheet6 pages3 years ago

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-42.12%

CAD Models

Download Wurth Elektronik 74459010 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.591
$ 1.494
Stock
46,131
4,251
Authorized Distributors
2
6
Inductance
10 µH
10 µH
Tolerance
-
20 %
Current Rating
3.9 A
3.9 A
Shielding
-
Shielded
DC Resistance (DCR)
23 mΩ
40 mΩ
Q Factor
-
30
Test Frequency
-
200 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 74459010 provided by its distributors.

RoHS Compliant Cut Tape Surface Mount Fixed Inductor 30MHz 40mOhm 10muH 8A
WE-PD3 SMT Shielded Power Inductor
FIXED IND 10UH 3.9A 0.04OHM SMD
Inductor/SMD/10 ÁH/0.04 Ohm/3.9 A/▒20%
RS APAC
3.9A 10μH 40mΩ ±20% SMD,18.5X15.2MM
CHOKE, 10UH, SMD; Inductance: 10µH; RMS Current (Irms): 3.9A; Inductor Construction: Shielded; Saturation Current (Isat): 8A; Product Range: WE-PD3 Series; Power Inductor Case: 18.54mm x 15.24mm x 7.62mm; DC Resistance Max: 0.0

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)