Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Abracon AIML-0805-R12K-T

Ind RF Chip Shielded Multi-Layer 120nH 10% 25MHz 20Q-Factor Ferrite 250mA 0805 T/R
$ 0.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon AIML-0805-R12K-T.

Electro Sonic

Datasheet5 pages3 years ago
Datasheet3 pages18 years ago

CAD Models

Download Abracon AIML-0805-R12K-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.058
$ 0.066
$ 0.066
Stock
4,983
10,096
10,096
Authorized Distributors
6
6
6
Inductance
120 nH
120 nH
120 nH
Tolerance
10 %
10 %
10 %
Current Rating
250 mA
250 mA
250 mA
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
300 mΩ
300 mΩ
300 mΩ
Q Factor
20
20
20
Test Frequency
25 MHz
25 MHz
25 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-10-14
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

General Purpose Inductor, 0.12uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
General Purpose Inductor, 0.12uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 2012/0805
TAIYO YUDENLK2125R12K-T
Inductor RF Shielded Multi-Layer 0.12uH 10% 25MHz 20Q-Factor Ferrite 0.27A 0.2Ohm DCR 0805 T/R
General Purpose Inductor, 0.12uH, 10%, 1 Element, Ferrite-Core, SMD, 0603
Ind RF Chip Shielded Multi-Layer 120nH 10% 25MHz 15Q-Factor Ferrite 200mA 0603
Ind Chip Shielded Multi-Layer 120nH 10% 25MHz 15Q-Factor Ferrite 50mA 0603 T/R

Descriptions

Descriptions of Abracon AIML-0805-R12K-T provided by its distributors.

Ind RF Chip Shielded Multi-Layer 120nH 10% 25MHz 20Q-Factor Ferrite 250mA 0805 T/R
General Purpose Inductor, 0.12uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
Ind 0.12 Uh 0.250 A 300.00 Mohm/ Tape &; |Abracon AIML-0805-R12K-T
RF Inductors - SMD FIXED IND 120NH 250MA 300 MOHM
AIML-0805 0805 (2012Metric) 0.079Lx0.049W 2.00mmx1.25mm 120nH

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ABRACON (FORMERLY ECLIPTEK) (4000889)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • AIML0805R12KT