Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ABL Heatsinks LS50

Heatsink 4.0degC/W, 45x41.2x43mm, TO3
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for LS50. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for ABL Heatsinks LS50.

Newark

Datasheet6 pages26 years ago

element14

Related Parts

Aavid Thermalloy531202B00000G
Heat Sinks Board Level Heatsink for TO-220, Vertical Mounting, 12.7x34.92x50.8mm
Aavid ThermalloyTV1500G
Heat Sinks Channel Style Heatsink for TO-220, Twisted Fins, Vertical Mounting, 14.2 n Thermal Resistance
Aavid ThermalloyTV100
Heat Sink Passive TO-220 Twisted 9C/W Black Anodized
Aavid ThermalloyTV5G
Heat Sinks Board Level Heatsink for TO-220, TO-220-Single Gauge, Vertical Mounting, 19x22x19mm
Aavid ThermalloyTV4
Aavid Thermalloy TV4 TO126 Drilled Twisted Vane 27.1°C/W
Aavid Thermalloy530613B00000G
TO-220 Package 16.70 C/W Thermal Resistance Small Channel Style Heat Sink

Descriptions

Descriptions of ABL Heatsinks LS50 provided by its distributors.

Heatsink 4.0degC/W, 45x41.2x43mm, TO3
RS APAC
|Abl Heatsinks LS50
HEAT SINK, TO-3, 4°C/W; Thermal Resistance: 4°C/W; Packages Cooled: TO-3; External Width - Metric: 41.2mm; External Height - Metric: 43mm; External Length - Metric: 45mm; External Diamete; Available until stocks are exhausted

Manufacturer Aliases

ABL Heatsinks has several brands around the world that distributors may use as alternate names. ABL Heatsinks may also be known as the following names:

  • Abl Heat Sink Division
  • ABL ALUMINIUM COMPONENTS
  • ABL LTD
  • ABL Aluminium Components Ltd.