HH Smith 8250

Standoff; 1/2 in.; #6-32; Brass; Hex; Zinc Plate; 9/32 in.; 3/8 in.
$ 1.076
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 8250.

Master Electronics

Datasheet1 page17 years ago
Datasheet1 page17 years ago
Datasheet2 pages20 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.26%

Related Parts

Keystone1952
Standoff Hex M/F 6-32-THD 6.4mm-A/F 6.4mm-LG Brass ASTM B16 Nickel QQ-N-290
Keystone1957
Spacer/Standoff Hex Brass 6.4Mm X 12.7Mm; |Keystone 1957
HH Smith8282
Standoff; 1/2 in.; #8-32; Brass; Hex; Zinc Plate; 13/32 in.; 7/16 in.
RAF Hardware4505-440-B-12
Hex Standoff, #4-40 Thrd Sz, 3/16 in Thrd L Brass Zinc Clear Chromate, 3/16" Hex W
RAF Hardware4534-632-B-12
Hex Standoff, #6-32 Thrd Sz, 1/4 in Thrd L Brass Zinc Clear Chromate, 1/4" Hex W
HH Smith8218
Standoff; 1/2 in.; #4-40; Brass; Hex; Zinc Plate; 7/32 in.; 3/16 in.

Descriptions

Descriptions of HH Smith 8250 provided by its distributors.

Standoff; 1/2 in.; #6-32; Brass; Hex; Zinc Plate; 9/32 in.; 3/8 in.
Standoff Hex M/F 6-32-THD Brass Nickel
STDF 8250 BRS HEX M/F NKL#10HHS8250
Standoff; Body Plating:Nickel; Overall Length:0.5"; Thread Size:6-32; Thread Length:0.375"; Spacer Material:Brass; External Width:0.25"; Body Length:0.500"; Hex Body Size:0.250"; Leaded Process Compatible:Yes; Spacer Plating:Nickel ;RoHS Compliant: Yes

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC