Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

HH Smith 4044

Spacer; Round; Nylon; #8 Id; 1/4" Od; 1" Length
$ 1.21
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 4044.

RS (Formerly Allied Electronics)

Datasheet1 page18 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
+16.67%

Related Parts

HH Smith4032
SPACER, ROUND, NYLON, 0.25IN X 19.05MM
Keystone890
Spacer, Round, Nylon, 6.4Mm X 25.4Mm; Wi |Keystone 890
Keystone898
Spacer, Round, Nylon 6.6, 6.35X25.4Mm; |Keystone 898
Keystone882
SPACER, 1/4 ROUND, CLEAR HOLE, LENGTH 1.00, HOLE SIZE 4, NYLON 6/6
Spacer Round 3.2mm-ID 6.4mm-OD 25.4mm-LG Nylon ASTM D4066 PA225 Natural
Nylon Tubular, 1.000 In. Length, 0.250 Od, 0.171 Id, #8 Screw Size, White/Bag |Bivar 9912-1.000

Descriptions

Descriptions of HH Smith 4044 provided by its distributors.

SPACER; ROUND; NYLON; #8 ID; 1/4" OD; 1" LENGTH
Spacer; Wire Diameter:6.35mm; Bore Size:; Spacer; Wire Diameter:6.35mm; Bore Size:4.293mm; Thread Size - Imperial:#8; Spacer Material:Nylon; Body Diameter:0.25"; Leaded Process Compatible:Yes; Overall Length:25.4mm; Spacing Height:1"
SPACER, ROUND, NYLON, 0.25IN X 25.4MM; Spacer Type: Round; Spacer Material: Nylon 6.6 (Polyamide 6.6); Outer Diameter: 6.35mm; Inner Diameter: 4.343mm; Overall Length: 25.4mm; Product Range: -; Body Diameter:

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC