What’s new: Find the right parts faster with our redesigned experience

Learn more

HH Smith 285-103

Banana Plug; Plug; Black; 1-3/4 in.; 3/4 in.; 0.13 in.
$ 21.89
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 285-103.

Inventory History

3 month trend:
-16.99%

Related Parts

TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity1658670-2
D-SUB CONNECTOR CONTACT, PIN, SIZE 22, BRASS, CRIMP, 22-28AWG, AMPLIMITE SERIES
TE Connectivity66103-4
Connector Accessory, 0.04in Min Cable Dia, 0.08in Max Cable Dia, Contact, Brass
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of HH Smith 285-103 provided by its distributors.

Banana Plug; Plug; Black; 1-3/4 in.; 3/4 in.; 0.13 in.
BANANA PLUG, 25A, STUD, BLACK; Connector; BANANA PLUG, 25A, STUD, BLACK; Connector Type:Banana Plug; Series:-; Gender:Plug; Contact Termination:Stud / Turret; Current Rating:25A; Voltage Rating:2kV; Contact Plating:Nickel; Contact Material:Beryllium Copper
Banana Plug; Connector Type:Banana Plug; Color:Black; Connector Mounting:Cable; Contact Material:Brass; Series:285; Contact Plating:Nickel; Leaded Process Compatible:Yes; Connector Color:Black; Connector Type:Banana Plug ;RoHS Compliant: Yes

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC