Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

HH Smith 101

Connector; Banana Jack; Nickel Plated Brass; 13/32 in.; Standard
$ 1
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 101.

Farnell

Datasheet1 page18 years ago

Master Electronics

Electro Sonic

Arrow.cn

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+255%

Related Parts

TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity66103-4
Connector Accessory, 0.04in Min Cable Dia, 0.08in Max Cable Dia, Contact, Brass
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity66400-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of HH Smith 101 provided by its distributors.

Connector; Banana Jack; Nickel Plated Brass; 13/32 in.; Standard
BANANA JACK, STUD; Gender: Jack; Connector Mounting: Panel Mount; Current Rating: -; Voltage Rating: -; Contact Plating: Nickel Plated Contacts; Connector Colour: -; Contact Material: Brass; Contact Terminat 82T5274
BANANA JACK, STUD; Connector Type:Banana; BANANA JACK, STUD; Connector Type:Banana Jack; Series:-; Gender:Jack; Contact Termination:Stud / Turret; Contact Plating:Nickel; Contact Material:Brass; Connector Mounting:Panel; Leaded Process Compatible:Yes

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC