Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

HH Smith 100

Connector; Banana Plug; 15 A; Brass; Berrilium Copper Spring; Nickel Plated
$ 2.97
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 100.

Farnell

Datasheet1 page20 years ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Arrow.cn

Inventory History

3 month trend:
-31.12%

Related Parts

TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity66103-4
Connector Accessory, 0.04in Min Cable Dia, 0.08in Max Cable Dia, Contact, Brass
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity66400-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of HH Smith 100 provided by its distributors.

Connector; Banana Plug; 15 A; Brass; Berrilium Copper Spring; Nickel Plated
Banana Plug; Connector Type:Banana Plug; Contact Material:Brass; Contact Plating:Nickel; Leaded Process Compatible:Yes; Current Rating:15A; Spring Material:Beryllium Copper; Thread Size:6-32 ;RoHS Compliant: Yes
BANANA PLUG, 15A, STUD; Connector Type:B; BANANA PLUG, 15A, STUD; Connector Type:Banana Plug; Gender:Plug; Contact Termination:Stud / Turret; Current Rating:15A; Voltage Rating:1kV; Contact Plating:Nickel; Contact Material:Beryllium Copper; Connector Mounting:Panel

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC