3M SDR-9

Wire Marker Tape White 576per Roll Cable Wire Marker, Tape Cut to Desired Diameter 121C
$ 5.66
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M SDR-9.

Newark

Datasheet2 pages31 years ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.59%

Related Parts

3M 3M ScotchCode Wire Marker Tape Refill Roll SDR2 50 RollsCase
3M SDR-3 Wire Marker Tape Refill Roll, Acrylic Adhesive, White, 2.4 m OAL, 5.46 mm Width
3M 3M ScotchCode Wire Marker Tape Refill Roll SDR4 50 RollsCase
PanduitPMDR-3
Tape Refill Wire Marker; Polyester; WxL: 0.22 in. x 8 ft.; White; Preprinted with 3
PanduitPMDR-4
Tape Refill Wire Marker; Polyester; WxL: 0.22 in. x 8 ft.; White; Preprinted with 4
PanduitPMDR-9
Tape Refill Wire Marker; Polyester; WxL: 0.22 in. x 8 ft.; White; Preprinted with 9

Descriptions

Descriptions of 3M SDR-9 provided by its distributors.

Wire Marker Tape White 576per Roll Cable Wire Marker, Tape Cut to Desired Diameter 121C
3M 80-6114-2802-2 SDR-9 Printed Marker Abrasion-Proof Weather-Resistant
WIRE MARKER, REFILL, 9, 1 ROLL; Marker Type: Pre Printed; Legend: 9; Marker Dimensions: 2.43mm x 5.46mm; Marker Material: PET (Polyester); Legend Colour: Black; Marker Colour: White; Product Range: SDR Series; Accessory Type: Wi

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80610734008
  • SDR-9.
  • SDR9