3M N3627-6002RB

Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
$ 2.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M N3627-6002RB.

IHS

Datasheet4 pages10 years ago

element14 APAC

Newark

Farnell

Factory Futures

Inventory History

3 month trend:
+45.94%

CAD Models

Download 3M N3627-6002RB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.83
$ 3.42
Stock
36,345
19
Authorized Distributors
6
1
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
24
24
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-05-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

2.54mm Pitch C-Grid III Header Dual Row Vertical 24 Circuits 0.38um Gold Selective Plating
Pin Header, Vertical, Board-to-Board, 2.54 mm, 2 Rows, 24 Contacts, Through Hole, TSW
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 24 Contacts, Through Hole, TSW Series
Samtec 2.54mmpitch24pDouble row pin header, TSTseries, right angle, Through hole mounting
Amphenol Communications Solutions76385-312LF
Dubox®2.54mm, Board to Board Connector, Shrouded Header, Double Row, Straight.
Amphenol76383-312LF
Dubox®2.54mm, Board to Board Connector, Shrouded Header, Double Row, Right Angle.

Descriptions

Descriptions of 3M N3627-6002RB provided by its distributors.

Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
24-Pin Header 2.54mm Pitch 2 Rows Push-Pull 1.75A 760nm Gold Black TH 49.91mm × 8.6mm H
Conn Ejector Header HDR 24 POS 2.54mm Solder ST Thru-Hole
FourWall Header, 3000 Series, N36276002RB | 3M N3627-6002RB
WIRE-BOARD CONNECTOR, HEADER, 24 POSITIO
7000057576 80400027803 24/HDR/STR/HT/.112/30AVG/ROHS
CONNECTOR, HEADER, 24POS, 2ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 24Contacts; Gender: Header; Product Range: 3000 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Co

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80400027803
  • N3627-6002RB.