3M 3627-6002

Conn Ejector Header HDR 24 POS 2.54mm Solder ST Thru-Hole
$ 3.42
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 3627-6002.

IHS

Datasheet4 pages15 years ago

Factory Futures

DigiKey

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.42
$ 2.83
Stock
19
36,349
Authorized Distributors
1
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
24
24
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 24 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid III Tray
Pin Header, 24 Contacts, 2 Rows, 2.54mm, Gold, 3A, Right Angle, Shrouded, Brass, Wire-to-Board
2.54mm Pitch C-Grid III Header Dual Row Vertical 24 Circuits 0.38um Gold Selective Plating
Pin Header, Vertical, Board-to-Board, 2.54 mm, 2 Rows, 24 Contacts, Through Hole, TSW
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 24 Contacts, Through Hole, TSW Series
Samtec 2.54mmpitch24pDouble row pin header, TSTseries, right angle, Through hole mounting

Descriptions

Descriptions of 3M 3627-6002 provided by its distributors.

Conn Ejector Header HDR 24 POS 2.54mm Solder ST Thru-Hole
Hole Plug .312 Hole .031-.140 Panel Thk Binder Black Nylon .453 OD Smooth
Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle
FourWall Header, 3000 Series, 36276002 | 3M 3627-6002
7010319856 80001416140 24/BLKHDR/BX/STR/.112/30AVG/60
Four-Wall Header; Number of Contacts:24; Pitch Spacing:0.1"8; Number of Rows:2; Gender:Male; Body Material:Glass Filled Polyester; Contact Material:Copper Alloy; Contact Plating:Gold; Current Rating:1A; Leaded Process Compatible:No RoHS Compliant: No

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 36276002
  • 80001416140