Samtec TST-112-01-G-D

Samtec 2.54mmpitch24pDouble row pin header, TSTseries, right angle, Through hole mounting
$ 2.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TST-112-01-G-D.

Upverter

Datasheet1 page5 years ago
Technical Drawing1 page26 years ago

Sager Electronics

Samtec

element14 APAC

Farnell

Inventory History

3 month trend:
+1.90%

CAD Models

Download Samtec TST-112-01-G-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.32
$ 1.22
$ 1.22
Stock
11,163
2,179
2,179
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
24
24
24
Number of Rows
2
2
2
Mount
Through Hole
-
-
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Tin
Tin
Housing Material
Polyester
Polyester
Polyester
Contact Material
Gold, Nickel
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Vertical, Board-to-Board, 2.54 mm, 2 Rows, 24 Contacts, Through Hole, TSW
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 24 Contacts, Through Hole, TSW Series
Samtec TSW Series Board-to-Board Connector, 2.54mm Pitch, 24 Pos, Dual Row, Right Angle, TH
Amphenol Communications Solutions65863459
Conn Ejector Header HDR 24 POS 2.54mm Solder ST Thru-Hole Tray
Conn Shrouded Header (4 Sides) HDR 24 POS 2.54mm Solder ST Thru-Hole C-Grid® Tube
TE Connectivity5102154-5
Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal

Descriptions

Descriptions of Samtec TST-112-01-G-D provided by its distributors.

Samtec 2.54mmpitch24pDouble row pin header, TSTseries, right angle, Through hole mounting
Conn Shrouded Header (4 Sides) HDR 24 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Pin Header, Wire-to-Board, 3.4 A, 2.54 mm, 2 Rows, 24 Contacts, Through Hole, Flex Stack TST Series
TST - Samtec 2.54mm Shrouded Through Hole Terminal Strip
PCB HEADER, 24POS, 2ROW, 2.54MM, THT;
HEADER, 2.54mm, BOXED, 2X12WAY;
Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator
SHROUDED .025"" SQ. POST HEADERS .100
DESCRIPTION: SHOUDED .025 SQ STRIPS

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TST11201GD