Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M N3433-620T02RB

Connector, 0.100 in X 0.100 in Latch/ejector, Straight, Compliant Pin, 50 Pos
$ 16.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M N3433-620T02RB.

IHS

Datasheet4 pages11 years ago

Inventory History

3 month trend:
-0.76%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 16.085
$ 5.34
Stock
270
27,147
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
50
50
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-03-24
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

TE Connectivity1658694-3
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal
TE Connectivity1658694-4
Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal
TE Connectivity102699-4
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, Black Insulator
Conn Unshrouded Header HDR 34 POS 2.54mm Press Fit ST Top Entry Thru-Hole Tube
TE Connectivity5-102557-9
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Press Fit ST Thru-Hole Tray
TE Connectivity1-102699-2
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, Black Insulator

Descriptions

Descriptions of 3M N3433-620T02RB provided by its distributors.

CONNECTOR, 0.100 IN X 0.100 IN LATCH/EJECTOR, STRAIGHT, COMPLIANT PIN, 50 POS
Conn Ejector Header HDR 50 POS 2.54mm Press Fit ST Thru-Hole
80000902561 N3433-620T02Rb=50/Hdr/Str/Sl/.175/Cp/30U/Rohs |3M N3433-620T02RB
Board Connector, 50 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Latch & Eject, Black Insulator
CONN HEADER 50PS STR SHORT LATCH
50pin 2.54mm 2 2.54mm Header,Latch Lock/Eject Hooks,Short 1.75A 760nm gold Black Through hole mounting 82.9mm(Length)*8.6mm(height)

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80000902561
  • N3433-620T02-RB