Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M N3433-5002RB

Conn Ejector Header HDR 50 POS 2.54mm Solder RA Side Entry Thru-Hole Box
$ 4.611
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M N3433-5002RB.

IHS

Datasheet4 pages10 years ago

Newark

Factory Futures

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+158%

CAD Models

Download 3M N3433-5002RB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-05-06
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Conn Ejector Header HDR 50 POS 2.54mm Solder RA Thru-Hole Box
Conn Shrouded Header HDR 50 POS 2.54mm Solder RA Thru-Hole
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 50 Contacts, Through Hole Right Angle, TSW Series
Amphenol Communications Solutions65823-091
Conn Ejector Header HDR 50 POS 2.54mm Solder RA Thru-Hole Tray
Conn Shrouded Header (4 Sides) HDR 40 POS 2.54mm Solder RA Side Entry Thru-Hole
Amphenol Communications Solutions76383-320LF
Dubox®2.54mm, Board to Board Connector, Shrouded Header, Double Row, Right Angle.

Descriptions

Descriptions of 3M N3433-5002RB provided by its distributors.

Conn Ejector Header HDR 50 POS 2.54mm Solder RA Side Entry Thru-Hole Box
50-Pin Header, 2.54mm Pitch, Push-Pull 1.75A, Gold/Black, TH, 82.93mm × 17.3mm × 17.3mm
HEADER, PCB PLUG,50 CONT, SOLDER TAIL, THRU-HOLE,3000 SERIES, FOUR-WALL, RIGHT, GRAY
Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator
.100" Latch/Ejector Headers 50P R/A SOLDER TAIL
CONNECTOR, HEADER, 50POS, 2.54MM
7000057583 80400027894 50/HDR/RA/HT/.112/30AVG/ROHS
3M Four-Wall Header, 3000 Series, N3433
PROTECT HEADER RT ANG 50 CONTACT
HEADER, THT, RA, 50WAY; Product Range:3M - 3000 Series; Series:3000; Contact Termination:Through Hole Right Angle; Gender:Header; No. of Contacts:50; No. of Rows:2; Pitch Spacing:2.54mm; Contact Plating:Gold; Contact Material:Copper; Connector Type:Wire to Board

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80400027894
  • N3433-5002RB.