Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol Communications Solutions 65823-091

Conn Ejector Header HDR 50 POS 2.54mm Solder RA Thru-Hole Tray

Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 65823-091.

Newark

Datasheet21 pages18 years ago
Datasheet21 pages18 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)

Related Parts

Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 50 Contacts, Through Hole Right Angle, TSW Series
Conn, Header, 50Pos, 2Row, 2.54Mm Rohs Compliant: Yes |Samtec, Inc. TSW-125-08-G-D-RA .
Pin Header, Right Angle, Board-to-Board, 2.54 mm, 2 Rows, 50 Contacts, Through Hole Right Angle
TE Connectivity1-5102159-0
Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
Conn Shrouded Header (4 Sides) HDR 50 POS 2.54mm Solder ST Thru-Hole C-Grid® Tray
Amphenol Communications Solutions71922-150LF
Conn Ejector Header HDR 50 POS 2.54mm Solder RA Side Entry Thru-Hole Tube

Descriptions

Descriptions of Amphenol Communications Solutions 65823-091 provided by its distributors.

Conn Ejector Header HDR 50 POS 2.54mm Solder RA Thru-Hole Tray
Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Blue Insulator
CONN HEADER R/A 50POS 2.54MM
65823-091-QUICKIE* HEADER
QUICKIE* HEADER
WIRE-BOARD CONNECTOR, HEADER, 50 POSITION, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:50Contacts; Gender:Header; Product Range:FCI Quickie Series; Contact Termination Type:Through Hole; No. of Rows:2Rows RoHS Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.