Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M N2550-5002RB

Conn Shrouded Header HDR 50 POS 2.54mm Solder RA Thru-Hole
$ 3.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M N2550-5002RB.

Farnell

Datasheet6 pages14 years ago
Datasheet8 pages17 years ago

element14 APAC

Newark

Arrow Electronics

Jameco (USA)

Inventory History

3 month trend:
-37.75%

CAD Models

Download 3M N2550-5002RB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-08-02
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
LOW PROFILE FOUR WALL BOX HEADER, SMT VERTICAL,VERTICAL AND RT ANGLE THRU HOLE
Conn Shrouded Header (4 Sides) HDR 50 POS 2.54mm Solder ST Top Entry Thru-Hole Box
Amphenol Communications Solutions71922-150LF
Conn Ejector Header HDR 50 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
Amphenol Communications Solutions75867-108LF
Conn Shrouded Header (4 Sides) HDR 50 POS 2.54mm Solder RA Thru-Hole Tube
Amphenol Communications Solutions75867-308LF
Conn Shrouded Header (4 Sides) HDR 50 POS 2.54mm Solder RA Thru-Hole Tube

Descriptions

Descriptions of 3M N2550-5002RB provided by its distributors.

Conn Shrouded Header HDR 50 POS 2.54mm Solder RA Thru-Hole
.100 X .100 INCH LOW PROFILE, RIGHT ANGLE, THROUGH-HOLE 3M FOUR-WALL HEADER Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Receptacle
3M 2.54mmpitch50pDouble row pin header Board to Board, Wire-to-board connector, 2500series, right angle, Through hole mounting
Gender = Plug / Contacts = 50 / Contact Position = Top / Rows = 2 / Mounting Type = Through Hole / Termination Type = Solder Terminal / PCB Pitch mm = 2.54 / Orientation = Right Angle / Contact Material = Copper Alloy / Contact Plating = Gold / Current Rating A = 1.75 / Voltage Rating kV = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80400031474
  • N2550-5002 RB
  • N2550-5002-RB
  • N2550-5002-RB.
  • N2550-5002RB.
  • N2550-5002RB..