3M N3372-6303RB

Conn Ejector Header HDR 60 POS 2.54mm Solder ST Top Entry Thru-Hole
$ 7.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M N3372-6303RB.

Farnell

Datasheet4 pages10 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago

Newark

Verical

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.71%

CAD Models

Download 3M N3372-6303RB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 7.33
$ 4.635
Stock
13,540
36
Authorized Distributors
6
2
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
60
60
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-05-06
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

2.54mm Pitch C-Grid III Header Dual Row Vertical 60 Circuits 0.38um Gold Selective Plating
3000 SERIES,2.54MM PITCH 60 WAY 2 ROW STRAIGHT PCB HEADER, SOLDER TERM,2A
2500 ROHS3Compliant 2009 Keying Slot Connector Header -55C~105C 1.75A 30.0muin 0.76mum
Samtec 2.54mmpitch60pDouble row pin header, TSWseries, right angle, Through hole mounting
Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
Header, Push-Pull, 60-Pin, 2.54mm Pitch, 6.3A, Gold, Black, TH, 76.2mm × 5.08mm × 5.08mm

Descriptions

Descriptions of 3M N3372-6303RB provided by its distributors.

Conn Ejector Header HDR 60 POS 2.54mm Solder ST Top Entry Thru-Hole
HEADER, PCB PLUG,16 CONT, SOLDER TAIL, THRU-HOLE,3000 SERIES, FOUR-WALL, RIGHT, GRAY
Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator
60-Pin Header, 2.54mm Pitch, 2-Row, Latch Lock/Eject Hooks, Long, 1.75A, Gold, Black, TH, 95.63mm × 8.6mm H
7000057601 80400029445 60/HDR/BX/STR/LL/.155/30AVG/60
.100" Latch/Ejector Headers BOARDMT HITEMP
3M Four-Wall Header, 3000 Series, N3372
HEADER, STRAIGHT, L/LATCH, 60WAY;
HEADER, STRAIGHT, L/LATCH, 60WAY; Pitch Spacing: 2.54mm; No. of Contacts: 60Contacts; Gender: Header; Product Range: 3000 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80400029445
  • N3372-6303-RB
  • N33726303RB