3M N3372-6202RB

3000 Series, 2.54MM Pitch 60 Way 2 Row Straight Pcb Header, Solder Term, 2A
$ 5.893
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M N3372-6202RB.

Newark

Datasheet4 pages10 years ago
Datasheet5 pages14 years ago

element14 APAC

Farnell

Arrow Electronics

Factory Futures

Inventory History

3 month trend:
-18.37%

CAD Models

Download 3M N3372-6202RB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Board Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal
Conn Ejector Header HDR 60 POS 2.54mm Solder ST Thru-Hole
Conn Ejector Header HDR 50 POS 2.54mm Solder ST Top Entry Thru-Hole
TE Connectivity1-5102156-1
Conn Ejector Header HDR 60 POS 2.54mm Solder ST Thru-Hole Box
TE Connectivity1-102156-1
Pin header, 60 pole, 2 rows, pitch 2.54 mm, solder pin, pin header, tin-lead, 1-102156-1
Amphenol Communications Solutions71918-160LF
Connector vertical pcb header eject latches polarization slots .1cc 2x30position

Descriptions

Descriptions of 3M N3372-6202RB provided by its distributors.

3000 SERIES,2.54MM PITCH 60 WAY 2 ROW STRAIGHT PCB HEADER, SOLDER TERM,2A
Conn Ejector Header HDR 60 POS 2.54mm Solder ST Top Entry Thru-Hole
80400031953 N3372-6202Rb=60/Hdr/Sl/Str/Ht/.112/30Avg/Rohs Rohs Compliant: Yes
Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
.100" Latch/Ejector Headers 60P STRT SHORT PIN SOLDER TAIL 30u GOLD
3M 2.54mmpitch60pDouble row pin header Board to Board, Wire-to-board connector, 3000series, Straight, Through hole mounting
CONN HEADER 60PS STR SHORT LATCH
PIN HEADER, WIRE-TO-BOARD, 2.54
HEADER, THT, STR, LATCH, 60WAY
HEADER, THT, STR, LATCH, 60WAY; Pitch Spacing:2.54mm; No. of Contacts:60Contacts; Gender:Header; Product Range:3000 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Copper

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80400031953
  • N3372-6202RB.