3M N3314-6002RB

Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
$ 1.759
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M N3314-6002RB.

Farnell

Datasheet4 pages10 years ago
Datasheet4 pages11 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
+53.64%

CAD Models

Download 3M N3314-6002RB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.759
$ 2.8
Stock
59,628
24,973
Authorized Distributors
6
5
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
14
14
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-05-06
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

2500 ROHS3Compliant 2009 Keying Slot Connector Header -55C~105C 1.75A 30.0muin 0.76mum
Conn Shrouded Header (4 Sides) HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid Tray
CONN HEADER VERT 14POS 2.54MM / Connector Header Through Hole 14 position 0.100" (2.54mm)
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 14 Contacts, Through Hole, TSW
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 14 Contacts, Through Hole, TSW Series
Conn Shrouded Header (4 Sides) HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole Box

Descriptions

Descriptions of 3M N3314-6002RB provided by its distributors.

Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
Conn Ejector Header HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole Box
14-Pin Header 2.54mm Pitch 2.54mm Push-Pull 1.75A 760nm Gold Black TH 37.21mm × 8.6mm × 8.6mm
HEADER, PCB PLUG,14 CONT, SOLDER TAIL, THRU-HOLE,3000 SERIES, FOUR-WALL, STRAIGHT,2A
80400027746 N3314-6002Rb=14/Hdr/Str/Ht/.112/30Avg/Rohs Rohs Compliant: Yes
WIRE-BOARD CONNECTOR, HEADER, 14 POSITIO
.100" Latch/Ejector Headers BOARDMT HITEMP 14
3M Four-Wall Header, 3000 Series, N3314
PROTECT HEADER STRGT 14 CONTACT
CONNECTOR, HEADER, 14POS, 2ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 14Contacts; Gender: Header; Product Range: 3000 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Co

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80-4000-2774-6
  • 80400027746
  • N3314-6002-RB
  • N3314-6002RB.