3M 3314-6002

14-Pin 2.54mm 2-Pos 2.54mm Header Push-Pull 1A 760nm Gold Black TH 37.21mm × 8.6mm
$ 2.8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 3314-6002.

IHS

Datasheet4 pages15 years ago

Newark

Factory Futures

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-7.10%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.8
$ 1.759
Stock
24,973
59,628
Authorized Distributors
5
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
14
14
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-10-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2020-08-31
LTD Date2020-12-12

Related Parts

Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid III™ Tray
.100" × .100" Low Profile, SMT Straight, Straight and Rt Angle Through-Hole, 2500 Series
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 14 Contacts, Through Hole, TSW Series
2500 ROHS3Compliant 2009 Keying Slot Connector Header -55C~105C 1.75A 30.0muin 0.76mum
CONN HEADER VERT 14POS 2.54MM / Connector Header Through Hole 14 position 0.100" (2.54mm)
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 14 Contacts, Through Hole, TSW

Descriptions

Descriptions of 3M 3314-6002 provided by its distributors.

14-Pin 2.54mm 2-Pos 2.54mm Header Push-Pull 1A 760nm Gold Black TH 37.21mm × 8.6mm
HEADER, PCB PLUG,14 CONT, SOLDER TAIL, THRU-HOLE,3000 SERIES, FOUR-WALL, STRAIGHT,2A
Conn Ejector Header HDR 14 POS 2.54mm Solder ST Thru-Hole
Hole Plug .312 Hole .031-.140 Panel Thk Binder Black Nylon .453 OD Smooth
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle
.100" × .100" Latch/Ejector, Straight and Right Angle
7010318916 80001413923 14/BLKHDR/BX/STR/.112/30AVG/60
Not available to order 14P STRT SOLDER TAIL
Connector Systems:wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:14Contacts; Contact Termination Type:through Hole Straight; Product Range:3000 Series; Connector Shroud:shrouded; Contact Material:copper Alloyrohs Compliant: No

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3314-6002.
  • 80001413923