3M 30314-6002HB

Conn Shrouded Header (4 Sides) HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole Box
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 30314-6002HB.

IHS

Datasheet4 pages14 years ago

RS (Formerly Allied Electronics)

Newark

Jameco (USA)

CAD Models

Download 3M 30314-6002HB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

3M socket head, D2500series, 2.54mmPitch, 14road (2row), Welding termination, 1.75A
Pin Header, 14 Contacts, 2 Rows, 2.54mm, Gold, 3A, Straight, Unshrouded, Copper Alloy, THT
Conn Unshrouded Header M 14 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk/Loose
Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Thru-Hole Bag
TE Connectivity1-1634688-4
Conn Shrouded Header HDR 14 POS 2.54mm Solder ST Thru-Hole
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Box

Descriptions

Descriptions of 3M 30314-6002HB provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole Box
Se008002054 30314-6002Hb=14/Hdr/Lp/Bx/Str/Cs/.110/Aufl... Rohs Compliant: Yes
Hole Plug .312 Hole .031-.140 Panel Thk Binder Black Nylon .453 OD Smooth
WIRE TO BOARD CONNECTOR, HEADER, 14 POSITION, 2ROW
HEADER, LOWPROFILE,4-WALL,0.1INCH, PBT, STRAIGHT,14CNTS,303SERIES
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
3M Low Profile Header, 303 Series, 3031
PIN HEADER, BOARD-TO-BOARD, 2.54
CONNECTOR, HEADER, 14POS, 2ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 14Contacts; Gender: Header; Product Range: 303 Series; Contact Termination Type: Thro; Available until stocks are exhausted Alternative available

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30314-6002HB.
  • SE008002054