Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M D3793-6202-AR

Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
$ 1.105
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M D3793-6202-AR.

element14 APAC

Datasheet5 pages14 years ago

Arrow Electronics

JRH Electronics

Inventory History

3 month trend:
+74.43%

CAD Models

Download 3M D3793-6202-AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-09-30
Lifecycle StatusObsolete (Last Updated: 1 week ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Box
Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid III™ Tray
Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole Straight, D2500
2.54mm Pitch QF-50 Vertical, MIL Keying with Latch/Eject Levers, Shrouded Header, 10 Circuits
Pin Header, 10 Contacts, 2 Rows, 2.54mm, Gold, 3A, Straight, Unshrouded, Copper Alloy, THT

Descriptions

Descriptions of 3M D3793-6202-AR provided by its distributors.

Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
10pin 2.54mm 2 2.54mm Header,Latch Lock/Eject Hooks,Short 1.75A 250nm gold Black Through hole mounting 32.13mm(Length)*8.6mm(height)
WIRE-BOARD CONNECTOR, HEADER, 10 POSITIO; WIRE-BOARD CONNECTOR, HEADER, 10 POSITION, 2.54MM; Product Range:D3000 Series; No. of Contacts:10Contacts; Gender:Header; Pitch Spacing:2.54mm; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Material:Brass

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80001204876
  • D3793-6202-AR.
  • D3793-6202AR