Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M D3793-6302-AR

Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal

$ 1.09
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M D3793-6302-AR.

Newark

Datasheet5 pages14 years ago
Datasheet5 pages15 years ago

Inventory History

3 month trend:
+36.04%

CAD Models

Download 3M D3793-6302-AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Box
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid III™ Tray
Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole Straight, D2500
Pin Header, 10 Contacts, 2 Rows, 2.54mm, Gold, 3A, Straight, Unshrouded, Copper Alloy, THT
2.54mm Pitch C-Grid III Header, Dual Row, Vertical, 10 Circuits, Tin (Sn) Plating
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole, TSW Series

Descriptions

Descriptions of 3M D3793-6302-AR provided by its distributors.

Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
Conn Ejector Header HDR 10 POS 2.54mm Solder ST Thru-Hole Each
D3793-6302-AR =10/HDR/LL/STR/HT/.112/10AVG/ROHS | 3M D3793-6302AR
WIRE-BOARD CONN, HEADER, 10POS, 2.54MM
7010347807 80001204991 10/HDR/LL/STR/HT/.112/10AVG/RO
3M Four-Wall Header, D3000 Series, D379
10pin 2.54mm 2 2.54mm Header,Latch Lock/Eject Hooks,Long 1.75A 250nm gold Black Through hole mounting 32.13mm(Length)*8.6mm(height)
WIRE-BOARD CONN, HEADER, 10POS, 2.54MM;; WIRE-BOARD CONN, HEADER, 10POS, 2.54MM; Product Range:3M - D3000 Series; Contact Termination:Through Hole Vertical; Gender:Header; No. of Contacts:10; No. of Rows:2; Pitch Spacing:2.54mm; Contact Plating:Gold; Contact Material:Brass

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80001204991
  • D3793-6302-AR.
  • D3793-6302AR