3M 30310-6002HB

Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Box
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 30310-6002HB.

IHS

Datasheet4 pages14 years ago

Newark

RS (Formerly Allied Electronics)

Farnell

Jameco (USA)

CAD Models

Download 3M 30310-6002HB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.58
$ 1.58
Stock
34,556
318,529
318,529
Authorized Distributors
4
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
10
10
10
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Straight
Vertical
Vertical
Contact Plating
Gold
Gold, Tin
Gold, Tin
Housing Material
Polyester
Thermoplastic
Thermoplastic
Contact Material
Brass
Brass
Brass

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Related Parts

Pin Header, 10 Contacts, 2 Rows, 2.54mm, Tin, 3A, Straight, Unshrouded, Copper Alloy, THT
Conn Unshrouded Header M 10 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk/Loose
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole Bag
2.54mm (0.1) Pitch DIL Vertical PC Tail Pin Header, 7mm mating pin height, gold (hi-temp mould)
Pin Header, 10 Contacts, 2 Rows, 2.54mm, Gold, 3A, Straight, Unshrouded, Copper Alloy, THT
2.54mm Pitch C-Grid III Header, Dual Row, Vertical, 10 Circuits, Tin (Sn) Plating

Descriptions

Descriptions of 3M 30310-6002HB provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Box
HEADER PCB PLUG 10 CONT SOLDER TAIL 303 SERIES FOUR-WALL 0.1" PIN-SPNG STRAIGHT
CONNECTOR, HEADER, 10WAY; Pitch Spacing: 2.54mm; No. of Contacts: 10Contacts; Gender: Header; Product Range: 303 Series; Contact Termination Type: Through Hole; No. ; Available until stocks are exhausted Alternative available

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30310-6002HB.
  • SE008001767