Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M D3428-5302-AR

Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
$ 2.03
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M D3428-5302-AR.

element14 APAC

Datasheet5 pages14 years ago

Newark

Inventory History

3 month trend:
+313%

CAD Models

Download 3M D3428-5302-AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-09-30
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

2.54mm Pitch QF-50 Vertical, MIL Keying with Latch/Eject Levers, Shrouded Header, 20 Circuits
80001204421 D2520-6002-Ar =20/Hdr/Lp/Str/Ht/.112/10Avg/Rohs Rohs Compliant: Yes
Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Box
CONN HEADER R/A 20POS 2.54MM / Connector Header Through Hole, Right Angle 20 position 0.100" (2.54mm)
Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder ST Thru-Hole C-Grid® Tray
Conn Unshrouded Header HDR 20 POS 2.54mm Solder RA Side Entry Thru-Hole C-Grid III™ Tray

Descriptions

Descriptions of 3M D3428-5302-AR provided by its distributors.

Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
Conn Ejector Header HDR 20 POS 2.54mm Solder RA Thru-Hole
D3000 RoHS Compliant 2009 Keying Slot Mounting Flange Connector Header -55C~105C 2A 10.0muin 0.25mum
Cheese Slotted Screw M8 X 1.25 Thread 70mm Lg Natural Nylon
20pin 2.54mm 2 2.54mm Header,Latch Lock/Eject Hooks,Long 1.75A 250nm gold Black Through hole mounting
WIRE-BOARD CONNECTOR, HEADER, 20 POSITIO
CONNECTOR, HEADER, 20POS, 2ROW, 2.54MM;
7010347814 80001205386 20/HDR/LL/RA/HT/.112/10AVG/ROH
3M Four-Wall Header, D3000 Series, D342
CONNECTOR, HEADER, 20POS, 2ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:20Contacts; Gender:Header; Product Range:D3000 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Brass; SVHC:No SVHC (20-Jun-2016)

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80001205386
  • D3428-5302-AR.
  • D3428-5302AR