3M D2520-6002-AR

20-Pin 2.54mm 2 2.54mm Header Push-Pull 1.75A 250nm Gold Black TH 32.72mm L × 8.59mm H
$ 1.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M D2520-6002-AR.

HQonline

Datasheet5 pages10 years ago

element14 APAC

RS (Formerly Allied Electronics)

Arrow Electronics

Factory Futures

Inventory History

3 month trend:
-17.49%

CAD Models

Download 3M D2520-6002-AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-12-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Box
Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole C-Grid III™ Frame
Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
Connector, Header, 20Pos, 2Row, 2.54Mm; |Samtec, Inc. TSW-110-07-F-D
CONN HEADER VERT 20POS 2.54MM / Connector Header Through Hole 20 position 0.100" (2.54mm)
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Through Hole, TSW Series

Descriptions

Descriptions of 3M D2520-6002-AR provided by its distributors.

20-Pin 2.54mm 2 2.54mm Header Push-Pull 1.75A 250nm Gold Black TH 32.72mm L × 8.59mm H
80001204421 D2520-6002-Ar =20/Hdr/Lp/Str/Ht/.112/10Avg/Rohs Rohs Compliant: Yes
Conn Shrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole
HEADER LOWPROFILE 4-WALL 0.1INCH HIGHTEMP STRAIGHT SMT 20CNTS
Hole Plug .312 Hole .031-.140 Panel Thk Binder Black Nylon .453 OD Smooth
FOUR-WALL HEADER WITH LOW PROFILE, SPACE SAVING DESIGN
WIRE-BOARD CONNECTOR, HEADER, 20 POSITION, 2.54MM
PIN HEADER, WIRE-TO-BOARD, 2.54
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
CONNECTOR, HEADER, 20POS, 2ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 20Contacts; Gender: Header; Product Range: D2500 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated C

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80001204421
  • D2520-6002-AR.