Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M CT6NT40-C

Cable Tie, Intermediate, Nylon 6.6 (Polyamide 6.6), Natural, 147 mm, 3.6 mm, 31.8 mm, 40 lb
$ 0.075
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M CT6NT40-C.

element14 APAC

Datasheet4 pages14 years ago

Electro Sonic

X-ON

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-75.93%

Related Parts

Cable Tie, Intermediate, Nylon 6.6 (Polyamide 6.6), Natural, 226 mm, 3.6 mm, 50.8 mm, 40 lb
Cable Tie, 8 in L, 1-7/8 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 1000 PK
Cable Tie, 8 in L, 2 in Max Bundle Dia., Natural, Nylon 6/6, 18 lb Strength, 1000 PK
ABB ControlTY524M
Cable Tie, 5-1/2 in L, 1-1/4 in Max Bundle Dia., Natural, Nylon 6/6, 30 lb Strength, 100 PK
TE Connectivity2-603227-9
Cable Tie, Nat, 6 L, 1000/Pack; |Te Connectivity Amp 2-603227-9
ABB ControlTY5242M
Cable Tie, 8-1/2 in L, 2 in Max Bundle Dia., Natural, Nylon 6/6, 30 lb Strength, 100 PK

Descriptions

Descriptions of 3M CT6NT40-C provided by its distributors.

Cable Tie, Intermediate, Nylon 6.6 (Polyamide 6.6), Natural, 147 mm, 3.6 mm, 31.8 mm, 40 lb
Cable Tie, 6 in L, 1-1/4 in Max Bundle Dia., Natural, Nylon 6/6, 40 lb Strength, 1000 PK
CABLE TIE, NYLON6.6, 147MM, 40LB, PK100, NATURAL; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:147mm; Cable Tie Width:3.6mm; Cable Bundle Diameter Max:31.8mm; Cable Tie Type:Intermediate; Product Range:
Cable Tie, Nylon6.6, 147Mm, 40Lb, Pk100, Natural; Longitud Del Cable:147Mm; Ancho De Cable:3.6Mm; Material Del Sujetacable:Nylon 6.6 (Poliamida 6.6); Tensión De Rotura N/M²:-; Tensión De Rotura, Libras:40Lb |3M CT6NT40-C

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • CT6NT40C