3M CC61M

CORD, COILED, 4MM STUD-4MM SKT, 2M; Lead Length: 2m; Colour: Black; Stud Size: 4mm; SVHC: No SVHC
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M CC61M.

element14 APAC

Datasheet1 page24 years ago

Arrow Electronics

Future Electronics

Newark

Related Parts

Wrist Strap; Adjustable Fabric; Nylon; Blue; 6 ft.; 4 mm Snap; 1 megohm
Anti-Static Control Products Low Prof Grnd Crd 3/8 INCHES
Anti-Static Control Products WRIST STR GND CRD 10
WRIST STRAP; Wrist Band Type:Adjustable; Body Material:Fabric; Material:Fabric
Anti-Static Control Products WRIST STR GND CORD 5
Interconnect Cord for static control mats, 5 ft, 10 mm mold-in snap

Descriptions

Descriptions of 3M CC61M provided by its distributors.

CORD, COILED, 4MM STUD-4MM SKT, 2M; Lead Length:2m; Colour:Black; Stud Size:4mm; SVHC:No SVHC
wrist strap,Coiled Cord, Aligator Clip,1 ohm resistor, 4mm snap, 6 ft, Black
Anti-Static Control Products Coil Cord 6' w/Res
CC61 - 3M™ Coiled Cords (use with WBB Bands)
CC61M COIL CORD, 6', RESISTOR 80001122946
CORD, COILED, 4MM STUD-4MM SKT, 2M; Lead Length:2m; Ground Cord Colour:Black; Ground Terminals:Stud; End To Ground Resistance:1Mohm; Product Range:-; Approval Bodies:ANSI, ANSI, EIA, ESD, MIL Spec, UL; Colour:Black; Stud

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company