3M 4610

Anti-Static Control Products WRIST STR GND CORD 5
$ 174.316
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 4610.

Electro Sonic

Datasheet2 pages23 years ago

element14 APAC

RS (Formerly Allied Electronics)

Related Parts

Anti-Static Control Products WRIST STR GND CRD 10
Desco09740
Desco 09740 Grounding System, Dual, for Wrist Strap, 10 ft Over-All Length, 4mm Snap, Green
Desco14234
WORKSURFACE OR FLOOR MAT GROUNDING CORD; CORD KIT; Lead Length:15ft; Ground Cord Colour:Black;
Desco09813
Threaded Black Wire 10 mm Snap Stud Ground Cord To Floor Mat Connection
WRIST STRAP; Wrist Band Type:Adjustable; Body Material:Fabric; Material:Fabric

Descriptions

Descriptions of 3M 4610 provided by its distributors.

Anti-Static Control Products WRIST STR GND CORD 5
Wrist Strap Grounding Cord, Lightweight 5' Coiled, 4mm snap
Wrist Strap, Thermoplastic; 4 mm Snap End; 5; Alligator
3M Scotch-Brite Doodlebug Easy Erasin
GROUND CORD, COILED 1.5M; Lead Length:5ft; Ground Cord Colour:Black; Ground Terminals:Stud; Stud Size:4mm; End To Ground Resistance:1Mohm; Stud Size:4mm; Terminal Type:Stud
3M DOODLEBUG EASY ERASING PAD 46

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company