3M ECWS61M-1

Wrist Strap; Adjustable Fabric; Nylon; Blue; 6 ft.; 4 mm Snap; 1 megohm
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M ECWS61M-1.

Future Electronics

Datasheet1 page17 years ago
Datasheet1 page12 years ago

element14 APAC

Electro Sonic

All-Spec

Related Parts

CORD, COILED, 4MM STUD-4MM SKT, 2M; Lead Length:2m; Colour:Black; Stud Size:4mm; SVHC:No SVHC
STATIC CONTROL WRIST STRAP/BAND; Wrist Band Type:Adjustable; Wristband Color:Blu

Descriptions

Descriptions of 3M ECWS61M-1 provided by its distributors.

Wrist Strap; Adjustable Fabric; Nylon; Blue; 6 ft.; 4 mm Snap; 1 megohm
Anti-Static Control Products Econ Blue WS/6' cord
Thrml Mgmt Access Adjustable Fabric Wristband with 6Ft Coil Cord
3M WRIST STRAP BLUE FABRIC BAND 6 CORD
WRIST STRAP, ADJUSTABLE, 6FT, BLUE
Wrist Strap; Wrist Band Type:Adjustable; Body Material:Elastic Nylon; Lead Length:6ft; Color:Blue; Ground Terminals:Stud; Features:Elactic nylon w/ conductive threads; blue 4mm snap; Cord: 1 megohm resistor black 6' cord extended ;RoHS Compliant: NA

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECWS61M-1.
  • ECWS61M1