TE Connectivity 180409-2

TE Connectivity FASTON .250 Series Male Spade Terminal, 6.35 x 0.81mm Tab, Max Wire 6mm²
$ 0.246
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 180409-2.

IHS

Datasheet5 pages2 years ago

TE Connectivity

Burklin Elektronik

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+1.49%

CAD Models

Download TE Connectivity 180409-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

TE Connectivity42474-4
Quick Disconnect Terminal, FASTON 250 Series, Female Quick Disconnect, 6.35mm x 0.81mm
TE Connectivity170341-3
Quick Connect, Disconnect Terminals; 170341-3; TE CONNECTIVITY; Brass; Tin; Tin; 6.35 mm
TE Connectivity1742800-1
Faston Tab Terminal 14-18AWG Brass M 26.46mm Tin Reel/Strip
TE Connectivity / AMP1599052-1
Quick Connect Terminal
Fork Terminal, #10 Stud Size, 14 AWG, Nylon Insulated, Crimp Termination Only
Quick Disconnect Terminal, 10-12AWG, Brass, Yellow M, 27.94mm, Zinc Chromate, InsulKrimp™, T/R

Descriptions

Descriptions of TE Connectivity 180409-2 provided by its distributors.

TE Connectivity FASTON .250 Series Male Spade Terminal, 6.35 x 0.81mm Tab, Max Wire 6mm²
Multiple Circuit Housings with Tabs & Receptacles Including FASTIN-FASTON
Tab Terminal 10-11.5AWG M 29mm 6.35mm Tin Loose Piece
Male Disconnect, 6.35Mm, 10Awg, Uninsul; |Te Connectivity Amp 180409-2
Non-Insulated 6.35mm Pitch Quick Connect 10-11.5 AWG Crimp Connector
MALE DISCONNECT, 6.35MM, 10AWG, UNINSUL; Product Range: FASTON 250 Series; Terminal Type: Male Quick Disconnect; Tab Size - Metric: 6.35mm x 0.81mm; Tab Size - Imperial: 0.25" x 0.032"; Wire Size AWG Min: -; Wire Size AWG Max
FF 250 TAB 4-6MM2 PTBR LP Quick Disconnect Terminal Type: Tab Insulation Option: Uninsulated Wire Size: 11 – 9 AWG Wire Size: 4 – 6.63 mm² Mating Tab Width: 6.35 mm Tab Uninsulated 11 – 9 AWG 4 – 6.63 mm² | Quick Disconnect | Part Number: 180409-2 | Internal Number: 180409-2 | Alias Number: 414322-000 | TE Connectivity | FASTIN-FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1804092