Samtec CES-129-01-T-S

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 29 Contacts, Solder, CES Series, Phosphor Bronze
$ 2.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CES-129-01-T-S.

Newark

Datasheet1 page9 years ago
Datasheet1 page16 years ago

Samtec

Electro Sonic

Farnell

element14 APAC

Inventory History

3 month trend:
-4.74%

CAD Models

Download Samtec CES-129-01-T-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 1 Rows, 21 Contacts, Through Hole Mount
PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 1 Rows, 30 Contacts, Through Hole Mount
PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 1 Rows, 24 Contacts, Through Hole Mount
2.54mm (0.1") Pitch SIL Vertical PC Tail Socket Assembly, tin, 36 contacts
Amphenol Communications Solutions71920-425LF
Conn Socket Strip RCP 25 POS 2.54mm Solder ST Thru-Hole Tube
CONN RECT BOARDMOUNT PCB SOCKET 36 CONT SOLDER 929 SERIES 0.1" PIN-SPNG BLACK

Descriptions

Descriptions of Samtec CES-129-01-T-S provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 29 Contacts, Solder, CES Series, Phosphor Bronze
".100"" Closed Entry Low Profile Socket Strip"
Conn Socket Strip SKT 29 POS 2.54mm Solder ST Thru-Hole Tube
Push-Pull,Receptacle 2.54mm 1 29pin 5.5A tin Black Through hole mounting 73.66mm(Length)*3.05mm(height)
CONN SCKT STRP SKT 29 POS 2.54MM SLDR ST TH
PCB RCPT, 29POS, 1ROW, 2.54MM, THT;
RECEPTACLE, 2.54mm, SINGLE, 29WAY; Pitch Spacing:2.54mm; No. of Contacts:29Contacts; Gender:Receptacle; Product Range:CES Series; Contact Termination

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CES-129-01-T-S.
  • CES12901TS