3M 89130-0101HA

Conn IDC Connector SKT 30 POS 2.54mm IDT RA Cable Mount
$ 1.874
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 89130-0101HA.

IHS

Datasheet4 pages19 years ago

Newark

X-ON

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.14%

CAD Models

Download 3M 89130-0101HA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Conn IDC Connector SKT 30 POS 2.54mm IDT RA Cable Mount
Conn IDC Connector SKT 26 POS 2.54mm IDT RA Cable Mount Loose
Conn IDC Connector SKT 24 POS 2.54mm IDT RA Cable Mount Box
Amphenol Communications Solutions71600-026LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 26 Positions - 2.54 mm (0.1 in.)
Amphenol Communications Solutions71600-034LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 34 Positions - 2.54 mm (0.1 in.)
Amphenol Communications Solutions66900-234LF
Conn IDC Connector RCP 34 POS 1.27mm IDT RA Cable Mount Tube

Descriptions

Descriptions of 3M 89130-0101HA provided by its distributors.

Conn IDC Connector SKT 30 POS 2.54mm IDT RA Cable Mount
Board Connector, 30 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Socket
Receptacle 2 30pin Female Socket grey wire mounting,free hanging,Through hole mounting 42.7mm*6.1mm*7.6mm
Socket, Idc, Bump & Clip, 30Way; |3M 89130-0101HA
CONN RCPT 30P IDC 26-28AWG GOLD
89130-0101-HA 3M 89130-0101-HA BUCHSENSTEC
30WAY BUMP PRE-ASSEMBLE POLARISED SOCKET
SOCKET, IDC, BUMP & CLIP, 30WAY; Pitch Spacing: 2.54mm; No. of Contacts: 30Contacts; Gender: Receptacle; Product Range: 891 Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts;

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80610468235