3M 89126-0101HA

Conn IDC Connector SKT 26 POS 2.54mm IDT RA Cable Mount Loose
$ 1.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 89126-0101HA.

IHS

Datasheet4 pages19 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.03%

CAD Models

Download 3M 89126-0101HA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Conn IDC Connector SKT 26 POS 2.54mm IDT RA Cable Mount
Conn IDC Connector SKT 24 POS 2.54mm IDT RA Cable Mount Box
Amphenol Communications Solutions71600-026LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 26 Positions - 2.54 mm (0.1 in.)
Conn IDC Connector SKT 30 POS 2.54mm IDT RA Cable Mount
Amphenol Communications Solutions71600-020LF
Conn IDC Connector RCP 20 POS 2.54mm IDT RA Side Entry Cable Mount Tube

Descriptions

Descriptions of 3M 89126-0101HA provided by its distributors.

Conn IDC Connector SKT 26 POS 2.54mm IDT RA Cable Mount Loose
26-28 AWG Receptacle 2.54mm 2 26pin 380nm gold grey IDC wire mounting,free hanging,Through hole mounting 37.6mm*6.1mm*7.6mm
SOCKET, IDC, BUMP & CLIP, 26WAY; Pitch Spacing: 2.54mm; No. of Contacts: 26Contacts; Gender: Receptacle; Product Range: 891 Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts;

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80610374706
  • 891260101HA