Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M 8427-12

3M EPRCold Shrink Tubing, 8420series, 35mmdiameter, 305mmlong, Black

$ 57.62
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 8427-12.

Master Electronics

Datasheet3 pages12 years ago

Newark

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+75.42%

Related Parts

Heat Shrink Tubing & Sleeves 8" .40-.82 Diam connector insulator
Heat Shrink Tubing & Sleeves 11" .55-1.18 Diam connector insulator
PanduitER.5-E4-X
WIRE RETAINER, ELASTIC HARNESS, .50" (12.7MM) BUNDLE, #4 SCREW, NYLON 6.6
Cable Accessories Wire Retainer Nylon 6/6 Black/White Package
PanduitRER.5-S6-X
Cable Accessories Wire Retainer Nylon 6/6 Black/White Package
Heat Shrink Tubing & Sleeves 6" .31-.56 Diam connector insulator

Descriptions

Descriptions of 3M 8427-12 provided by its distributors.

3M EPRCold Shrink Tubing, 8420series, 35mmdiameter, 305mmlong, Black
COLDSHRINK, 17.5-33MM DIA, 305MM; Material:EPDM Rubber; Min Cable Diameter:17.5mm; Max Cable Diameter:33mm; Colour:Black; External Length / Height:305mm; Dielectric Strength:19100000V/m
Cold Shrink Insulator/Sleeve, Str, 35.1Mm Id, Black; Tipo De Camisa/Tubería:Cold Shrink; Longitud:305Mm; Material Del Manguito:Epdm Rubber (Ethylene Propylene Diene Monomer Rubber); Diámetro Interno:35.1Mm; Manguito, Color:Black |3M 8427-12
CONNECTOR INSULATOR; For Use With:Rubber; CONNECTOR INSULATOR; For Use With:Rubber & Plastic Insulated Cable & Wire; Series:8420; Shrink Tubing / Boot Material:Ethylene Propylene Rubber; I.D. Supplied:35.1mm; Shrink Tubing / Boot Color:Black; Total Length - Metric:305mm

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80610134035
  • 8427-12.