3M 8350-6005

D Subminiature Connector, 50 Contact(s), Female, 0.108 inch Pitch, IDC Terminal, #4-40, Socket
$ 28.768
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 8350-6005.

RS (Formerly Allied Electronics)

Datasheet6 pages18 years ago

Newark

Jameco (USA)

Mouser

DigiKey

Inventory History

3 month trend:
-15.40%

CAD Models

Download 3M 8350-6005 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 28.768
$ 32.7
Stock
44,049
596
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
50
50
Number of Rows
3
3
Mount
Cable, Panel
Panel
Termination
IDC
IDC
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity1658606-1
D Sub Connector, Amplimite Hdf-20, Ampli; |Te Connectivity Amp 1658606-1
ITT / CannonDDM-50S
Conn D-Subminiature SKT 50 POS Solder Cup ST Cable Mount 50 Terminal 1 Port
HARTING Elektronik09670504707
HARTING D-Sub Connector, 0967 Series, Receptacle, DB50 Pin, Panel Mount, Right Angle
ITT / CannonDDM-50S-K126
Conn D-Subminiature SKT 50 POS Solder Pot ST 50 Terminal 1 Port
ITT / CannonDDM-50S-A197
Conn D-Sub SKT 50 POS Solder Pot ST Cable Mount 50 Terminal 1 Port
Amphenol Communications SolutionsL77SDD50SC309
D Sub Connector, Standard, Receptacle, SD Series, 50 Contacts, DD, Solder Cup

Descriptions

Descriptions of 3M 8350-6005 provided by its distributors.

D Subminiature Connector, 50 Contact(s), Female, 0.108 inch Pitch, IDC Terminal, #4-40, Socket
CONN D-SUB CABLESOCKET 50CNT 8300 SERIES GRAY COPPERALLOY 26 28AWG
Conn D-Subminiature SKT 50 POS 2.74mm IDT RA Cable Mount 50 Terminal 1 Port
CONNECTOR, D, SUB, FEMALE, 50WAY; No. of Contacts:50Contacts; Gender:Receptacle; Contact Termination Type:IDC / IDT; D Sub Shell Size:DD; Product Range:8300 Series; Connector Body Material:Steel Body; Contact Material:Co

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8350-6005.
  • 8350-6005..
  • DE-6100-0671-5
  • DE6100-0671-5
  • DE610006715