Harwin M50-3301342

Board Connector, 26 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Locking
$ 2.491
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M50-3301342.

TME

Datasheet1 page5 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
+181%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2012-09-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Conn IDC Connector RCP 26 POS 2.54mm IDT RA Cable Mount Picoflex® Bag
Board Connector, 20 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Locking
Conn IDC Connector RCP 26 POS 1.27mm IDT ST Cable Mount Picoflex® Bag
Picoflex PF-50, Low Profile, IDT Receptacle, 20 Circuits, White, Tin (Sn) Plated, Bag
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 26 Contacts, Surface Mount, CLP Series
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 26 Contacts, Surface Mount, CLP Series

Descriptions

Descriptions of Harwin M50-3301342 provided by its distributors.

Board Connector, 26 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Locking
Conn IDC Connector F 26 POS 1.27mm IDT RA Cable Mount Bulk/Loose
IDC Connector, IDC Receptacle, Female, 1.27 mm, 2 Row, 26 Contacts, Cable Mount
RECEPTACLE, IDC, 1.27MM, 26WAY; Pitch Spacing: 1.27mm; No. of Contacts: 26Contacts; Gender: Receptacle; Product Range: M50 Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts;

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR