3M 82020-6000

Conn IDC Connector SKT 20 POS 1.27mm IDT RA Cable Mount
$ 5.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 82020-6000.

IHS

Datasheet3 pages15 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.26
$ 7.055
Stock
20
19,387
Authorized Distributors
2
6
Gender
Female
Female
Pitch
1.27 mm
1.27 mm
Number of Positions
20
20
Number of Rows
2
2
Mount
Cable
Cable
Contact Plating
Gold
Gold, Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Conn IDC Connector RCP 20 POS 2.54mm IDT RA Cable Mount Picoflex® Bag
Board Connector, 20 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Locking
TE Connectivity111196-4
Board Connector, 20 Contact(S), 2 Row(S), Female, 0.025 Inch Pitch, Idc Terminal, Latch, Black
Conn IDC Connector RCP 16 POS 1.27mm IDT RA Cable Mount Picoflex® Bag
Board Connector, 16 Contact(s), 2 Row(s), 0.05 inch Pitch, Locking, White Insulator, Receptacle
Pak 50 Wiremount Socket, P25E Series, P25E020SEA | 3M P25E-020S-EA

Descriptions

Descriptions of 3M 82020-6000 provided by its distributors.

Conn IDC Connector SKT 20 POS 1.27mm IDT RA Cable Mount
Board Connector, 20 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Locking, Gray Insulator, Socket
80620098519 82020-6000=20/Mskt/.050/30Avg Rohs Compliant: No
CONN RCPT 20POS IDC 30AWG GOLD
82020-6000, 3M INTERCONNECT SOLUTIONS

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80620098519
  • 82020-6000.