Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M 81100-600203-RB

Conn Ejector Header HDR 100 POS 1.27mm Solder ST Thru-Hole
$ 22.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 81100-600203-RB.

Newark

Datasheet8 pages13 years ago

Arrow Electronics

Inventory History

3 month trend:
-38.40%

CAD Models

Download 3M 81100-600203-RB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 100 POS 1.27mm Solder ST Top Entry Thru-Hole Box
1.27mm (0.05) Pitch DIL Vertical PC Tail Pin Header, selective gold + tin, 50+50 contacts"
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 100 Contacts, Through Hole, FTS Series
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 100 Contacts, Through Hole, TMS Series
1.27mm Pitch EBBI 50D Plug, Vertical, without Latch, 100 Circuits, 3.40mm PC Tail Length
Conn Unshrouded Header HDR 100 POS 1.27mm Solder ST Top Entry Thru-Hole Tube

Descriptions

Descriptions of 3M 81100-600203-RB provided by its distributors.

Conn Ejector Header HDR 100 POS 1.27mm Solder ST Thru-Hole
80000902017 81100-600203-Rb=100/Mhdr/Str/.062/Post/30Avg/Roh
Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator
Cheese Slotted Screw M8 X 1.25 Thread 70mm Lg Natural Nylon
4 WALL, TRIPOLARIZED HEADER, 810 SERIES, 81100 600203 RB
CONN HEADER VERT 100POS 1.27MM
3M 4-Wall, Tripolarized Header, 810 Ser
HEADER, STRAIGHT, 100WAY; Pitch Spacing:1.27mm; No. of Contacts:100Contacts; Gender:Header; Product Range:810 Series; Contact Termination
HEADER, STRAIGHT, 100WAY; Pitch Spacing: 1.27mm; No. of Contacts: 100Contacts; Gender: Header; Product Range: 810 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Tin Plated Contacts; Contact Material: Copper; Approval Bodies: CSA, UL; Colour: Black; Current Rating: 0.5A; External Length / Height: 10.29mm; External Width: 7.87mm; Flammability Rating: UL94V-0; Insulation Resistance: 10Mohm; Length: 77.72mm; Material: High Temp. Plastic (LCP); Operating Temperature Max: +105°C; Operating Temperature Min: -55°C; Polarisation Type: Tripolarisation; Row Pitch: 2.54mm; Wire Size: 30AWG; Withstand Voltage: 500V

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80000902017
  • 81100-600203-RB.
  • 81100-600203RB