Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec FTS-150-01-L-D

Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 100 Contacts, Through Hole, FTS Series
$ 4.522
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FTS-150-01-L-D.

Samtec

Datasheet1 page9 years ago
Technical Drawing4 pages11 years ago

Electro Sonic

element14 APAC

Farnell

JRH Electronics

Inventory History

3 month trend:
-17.10%

CAD Models

Download Samtec FTS-150-01-L-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Headers & Wire Housings Tiger Eye High-Reliability Locking Terminal Strip, 0.050 Pitch
Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 100 Contacts, Through Hole, FTSH Series
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 100 Contacts, Through Hole Right Angle, TMS Series
HIROSE ELECTRICFX2B-100PA-1.27DS(71)
Conn Board to Board HDR 100 POS 1.27mm Solder RA Thru-Hole Individual
HIROSE ELECTRICFX2B-100PA-1.27DSA(71)
Conn Board to Board HDR 100 POS 1.27mm Solder ST Thru-Hole Individual
Connector, Header100Pos, 2Row, 1.27Mm Rohs Compliant: Yes |Harwin M50-3905042

Descriptions

Descriptions of Samtec FTS-150-01-L-D provided by its distributors.

Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 100 Contacts, Through Hole, FTS Series
Conn Unshrouded Header HDR 100 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
Samtec 1.27mmpitch100pDouble row pin header Wire-to-board connector, FTSseries, right angle, Through hole mounting
"Micro Low Profile Header Strips"
CONNECTOR, HEADER, 100POS, 2ROW, 1.27MM
HEADER, 1.27MM, VERTICAL THT, 100WAY
CONN HEADER 100POS DUAL .05" T/H
CONN HEADER VERT 100POS 1.27MM

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FTS-150-01-L-D .
  • FTS15001LD