Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M 8100-YS

Fiber Optic ST Connector, 1 Contact(s), 126um, Single Mode, Simplex, Locking
$ 12.91
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 8100-YS.

IHS

Datasheet4 pages24 years ago

element14 APAC

RS (Formerly Allied Electronics)

Arrow Electronics

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Fiber Optic ST Connector, 125um, Multi Mode, Simplex
Fiber Optic ST Connector, 1 Contact(s), Multi Mode, Simplex, Locking
Fiber Optic ST Connector, 1 Contact(s), 125um, Multi Mode, Simplex, Locking
Fiber Optic ST Connector, 127um, Multi Mode, Simplex, Plug
Molex 106012-0300 Fiber Optic Connectors St Conn (mm,pc+Zr) Mn Pc+Zr) Mnut Cr Lg Bt
Fiber Optic ST Connector

Descriptions

Descriptions of 3M 8100-YS provided by its distributors.

Fiber Optic ST Connector, 1 Contact(s), 126um, Single Mode, Simplex, Locking
ST FIBER OPTIC CONNECTOR, 9/125 uM SINGL
Fiber Optic Connectors HOT MELT YELLOW BOOT 2.4-3mm
FIBRE OPTIC CONN, ST, SM, CABLE; Fibre Optic Connector Type:ST; Fibre Type:Singlemode; Fibre Diameter:126µm; Connector Body Material:Zinc Body; Product Range:8100 Series; SVHC:No SVHC (20-Jun-2016)
St Fiber Optic Connector, 9/125 Um Single Mode; Fibra Óptica, Tipo De Conector:St; Fibra, Tipo:Monomodo; Diámetro De Fibra:9Μm/125Μm; Material Del Cuerpo Del Conector:Metal; Rango De Producto:-; Color:Yellow |3M 8100-YS

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80611127624
  • 8100-YS*
  • 8100-YS.
  • 8100/YS
  • 8100YS